|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MBR10T100

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10 Amp 100 Volt Submicron Trench
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-2
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 100 V
Vf - Forward Voltage: 0.88 V at 20 A
Ifsm - Forward Surge Current: 850 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 100 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001