Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-LVB2560-M3/45
Manufacturer Part #:

LVB2560-M3/45

Manufacturer:

Description: Bridge Rectifiers 25 Amps 600 Volts
Silverlight Page 596, Mouser Enhanced Catalog
PDF Page 596, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Forward Continuous Current: 25 A
Max Surge Current: 550 A
Maximum Operating Temperature: + 150 C
Length: 30 mm
Width: 3.6 mm
Height: 20 mm
Mounting Style: Through Hole
Package / Case: GSIB-5S
Packaging: Tube
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,795 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.82
  10: $4.41
  100: $4.01
  250: $3.60
  500: $2.81
  1,000: $2.63
  2,000: $2.45
  5,000: $2.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLX1C151MCL1TD
Aluminum Organic Polymer Capacitors 16V 150uF 125C
Nichicon
1: $2.82
PLX1H220MCL1TD
Aluminum Organic Polymer Capacitors 50V 22uF 125C
Nichicon
1: $3.18
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
STW26NM60N
MOSFET N-channel 600 V Mdmesh II Power
STMicroelectronics
1: $3.64
SR305C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.86
FK20X7S1H106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 5 ...
TDK
1: $1.01
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
SR211C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.16
C330C104KCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $1.72
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
CD19FD472JO3F
Mica Capacitors 4700pF 500V +/-5%
Cornell Dubilier
1: $10.56
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
HFW5A1201K00
General Purpose Relays RLY DPDT 2A 26.5VDC 700Ohm
TE Connectivity
1: $164.98
1N5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
CD16FD331JO3F
Mica Capacitors 330pF 500V +/-5%
Cornell Dubilier
1: $1.98
L78M05CV
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.67
WMF6S1K-F
Film Capacitors .01uF 630V 10%
Cornell Dubilier
1: $2.14
STTH3L06
Rectifiers 3.0 Amp 600 Volt
STMicroelectronics
1: $0.52
1.5KE300A
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.91

161292391 128056622 128056622