|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-LVB1560-M3/45
Manufacturer Part #:

LVB1560-M3/45

Manufacturer:

Description:
Bridge Rectifiers 15 Amps 600 Volts
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
LVB1560-M3/45 Datasheet LVB1560-M3/45 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: GSIB-5S
If - Forward Current: 3.6 A
Peak Reverse Voltage: 600 V
Max Surge Current: 400 A
Maximum Operating Temperature: + 150 C
Length: 30 mm
Width: 3.6 mm
Height: 20 mm
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,811
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,940
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,728
M24308/2-1 D-Sub MIL Spec Connectors 553
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,805
PA1005.100NLT Current Transformers 3,456
DF08M Bridge Rectifiers 5,460
172211-4 Headers & Wire Housings 9,691
LVB2560-M3/45 Bridge Rectifiers 140
Real Time Availability
Stock:
1,631 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.75
10:
$4.62
100:
$4.21
250:
$3.80
500:
$3.39
$2.86
$2.72

To add to a project, please Log In.

161292391 110205640 197847692 128056622 147914401