|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-LH1546AEFTR
Manufacturer Part #:

LH1546AEFTR

Manufacturer:

Description:
Solid State Relays - PCB Mount Normally Open Form 1A
Mouser Online Catalog Page 2,006, Mouser Online Catalog
PDF Page 2,006, PDF Catalog Page
LH1546AEFTR Datasheet LH1546AEFTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Load Voltage Rating: 350 V
Load Current Rating: 0.12 A
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Instrumentation Relays
Series: LH1546A
Factory Pack Quantity: 2000
Termination Style: Gull Wing Lead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS24B33+ EEPROM 6,468
3-1827253-6 Board to Board & Mezzanine Connectors 1,968
PG164130 In-Circuit Debuggers 591
TLP748J(F) Triac & SCR Output Optocouplers 23,861
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
P0302 Programmer Accessories 329
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,643
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,498
PESD36VS2UT,215 TVS Diode Arrays 2,798
RK73B1JTTD122J Thick Film Resistors - SMD 41,424
Real Time Availability
Stock:
2,999 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.88
10:
$1.49
100:
$1.41
250:
$1.25
500:
$1.17
$1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.07
$1.00
$0.993
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141637413 146259450 165583196 137467047 151682008 189371948 121159121 146607965 151136975 160572861