Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-LH1512BAC
Manufacturer Part #:

LH1512BAC

Manufacturer:

Description: Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Load Voltage Rating: 200 V
Load Current Rating: 0.2 A
Contact Form: 1 Form A (SPST-NO), 1 Form B (SPST-NC)
Output Device: MOSFET
Package / Case: SMD-8
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 2000
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,656 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 1656 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.78
  10: $4.62
  100: $4.13
  250: $3.61
  500: $3.31
  1,000: $3.21
  2,000: $3.04
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
G2RL-24-DC24
General Purpose Relays DPDT 24VDC Class F Sealed, ...
Omron Electronics
1: $3.29
TPS54260DGQ
DC/DC Switching Regulators 3.5-60V 2.5A 2.5MHz Ste ...
Texas Instruments
1: $5.02
AT25DF641-S3H-B
Flash 64M 2.7-3.6V 75Mhz Serial Flash
Adesto Technologies
1: $4.06
OPA244NA/250
Operational Amplifiers - Op Amps MicroPower Single ...
Texas Instruments
1: $1.78
SI7738DP-T1-GE3
MOSFET 150V 30A 96W 38mohm @ 10V
Vishay/Siliconix
1: $2.85
TMP175AIDGKT
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $2.18
CB042D0474JBC
Film Capacitors 63volt 0.47uF 5% 2220
AVX
1: $1.64
LH1510AAB
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.90
WSR5R0100FEA
Current Sense Resistors - SMD .01ohms 5watts 1%
Vishay/Dale
1: $2.34
1206L050/15YR
Resettable Fuses 15V 1206 .500A POLYFUSE
Littelfuse
1: $0.43
LVB2560-M3/45
Bridge Rectifiers 25 Amps 600 Volts
Vishay Semiconductors
1: $4.82
SUM90P10-19L-E3
MOSFET 100V 90A 375W 19mohm @ 10V
Vishay/Siliconix
1: $4.86
43650-0312
Headers & Wire Housings R/A HDR SMT 3P TIN w/Fitti ...
Molex
1: $2.19
43650-0612
Headers & Wire Housings R/A HDR SMT 6P TIN w/Fitti ...
Molex
1: $3.05
C1210C472J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.57
C0805C471K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.26
RC0402FR-072K26L
Thick Film Resistors - SMD 2.26K OHM 1%
Yageo
10000: $0.00
D38999/33W15N
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $111.87


137467047