|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-LEE-128G032-1
Manufacturer Part #:

LEE128G0320001E90

Manufacturer:

Description:
LED Displays & Accessories 128X32 Orange LEDS
Mouser Online Catalog Page 2,380, Mouser Online Catalog
PDF Page 2,380, PDF Catalog Page
LEE128G0320001E90 Datasheet LEE128G0320001E90 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Display Type: Graphics
Number of Digits: -
Character Size: 11.43 mm x 16.51 mm
Illumination Color: Orange
Wavelength: -
Configuration: Without Common Pin
If - Forward Current: 1.1 A
Vf - Forward Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Luminous Intensity: -
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 5.5 W
Product: LED Display
Viewing Area - W x H: 323.8 mm x 80.01 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$438.77
2:
$433.33
5:
$432.23
10:
$422.51
25:
$416.02

To add to a project, please Log In.

121159121 188193713 145909568 116582451 151682008 135098756 123575067 146259450 151136975