Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-KBU6G-E4
Manufacturer Part #:

KBU6G-E4/51

Manufacturer:

Description: Bridge Rectifiers 6.0 Amp 400 Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 400 V
Maximum RMS Reverse Voltage: 280 V
Max Surge Current: 250 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 23.7 mm
Width: 7.1 mm
Height: 19.3 mm
Mounting Style: Through Hole
Package / Case: KBU
Packaging: Bulk
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.00
  10: $3.50
  100: $2.80
  250: $2.30
  500: $2.00
  1,000: $1.70
  2,000: $1.60
  5,000: $1.50
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
EEE-FK1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic Electronic Components
1: $0.70
BAT41ZFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.52
MAX16053AUT+T
Supervisory Circuits Adj Sequencing / Supervisory
Maxim Integrated
1: $2.08
MAX3488EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
MP201801
Proximity Sensors SPST-N/O FLANGE MNT
Cherry Electrical
1: $3.50
TR/3216TD10-R
Fuses 63VAC 10A Time Delay 3216TDF
Cooper Bussmann
1: $1.16
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
VS-GBPC3512A
Bridge Rectifiers 1200 Volt 35 Amp
Vishay Semiconductors
1: $4.08
TIP42C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $0.45
Si8234BB-C-IS
Power Driver ICs 4A HS/LS ISOdriver PWM Input
Silicon Labs
1: $2.22
BYV28-150-TAP
Rectifiers 3.5 Amp 150 Volt 90 Amp IFSM
Vishay Semiconductors
1: $0.99
MAX232DR
RS-232 Interface IC Dual RS232
Texas Instruments
1: $0.75
SI4401DDY-T1-GE3
MOSFET 40V 16.1A P-CH MOSFET
Vishay/Siliconix
1: $0.96
ETC1-1T-2-TR
Transformers Audio & Signal .1-200MHz IL 1.5dB Imp ...
M/A-COM Technology Solutions
1: $2.46
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.30
CC12H5A-TR
Fuses 5A TR Chip Fuse
Cooper Bussmann
1: $1.05
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
2SC5242-O(Q)
Transistors Bipolar - BJT NPN 230V 15A
Toshiba
1: $2.48

128056622 128056622