|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-K3023P
Manufacturer Part #:

K3023P

Manufacturer:

Description:
Triac & SCR Output Optocouplers Phototriac Output
Mouser Online Catalog Page 216, Mouser Online Catalog
PDF Page 216, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Output Device: PhotoTriac
Isolation Voltage: 3750 Vrms
Forward Current: 50 mA
Forward Voltage: 1.25 V
Maximum Trigger Current: 5 mA
Off-state Output Voltage - VDRM: 400 V
Maximum Continuous Output Current: 100 mA
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Packaging: Tube
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: AC
Package / Case: DIP-6
Power Dissipation: 350 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 14,364
MAX31855KASA+ Sensor Interface 14,634
A000062 Development Boards & Kits - ARM 1,137
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,449
110-99-316-41-001000 IC & Component Sockets 4,572
TL494CN Switching Controllers 2,572
110-44-316-41-001000 IC & Component Sockets 1,460
0034.6924 Fuses with Leads (Through Hole) 7
ELM70303YD LED Circuit Board Indicators 4
271-8.87K-RC Metal Film Resistors - Through Hole 1,260
Real Time Availability
Stock:
2,533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  10: $0.676
  100: $0.513
  500: $0.387
  1,000: $0.349
  2,500: $0.326
  5,000: $0.315
  10,000: $0.31
  25,000: $0.303

To add to a project, please Log In.


121159121 197847692 141637413 147914401 151682008 146259450 151136975