|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
844-HFA08TB60
Manufacturer Part #:

HFA08TB60

Manufacturer:

Description:
Rectifiers 600 Volt 8.0 Amp
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: No

 RoHS Version Available

Brand: Vishay Semiconductors
Mounting Style: Through Hole
Package / Case: TO-220-2
Vr - Reverse Voltage: 600 V
If - Forward Current: 8 A
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 2.1 V
Max Surge Current: 60 A
Ir - Reverse Current: 5 uA
Recovery Time: 90 ns
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
Rectifiers 600 Volt 8.0 Amp

128056622