Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-H11A1
Manufacturer Part #:

H11A1

Manufacturer:

Description: Transistor Output Optocouplers Phototransistor Out
Silverlight Page 198, Mouser Enhanced Catalog
PDF Page 198, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 30 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 5300 Vrms
Maximum Forward Diode Voltage: 1.5 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 100 mA
Maximum Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-6
Packaging: Tube
Forward Current: 60 mA
Maximum Reverse Diode Voltage: 6 V
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,334 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.62
  100: $0.48
  250: $0.42
  500: $0.35
  1,000: $0.28
  2,000: $0.275
  5,000: $0.27
  10,000: $0.264

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
LM2904N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
SR305C474KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.99
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
2N4124
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
H11A1VM
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.46
93PR10KLF
Trimmer Resistors - Through Hole 1/2inch 10K LEADF ...
BI Technologies
1: $2.70
282-100-RC
Metal Oxide Resistors 100ohms 5% Tol
Xicon
1: $0.19
H11A1M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
RWM04103901JR15E1
Wirewound Resistors - Through Hole 3.9Kohms 3watts ...
Vishay/Sfernice
1: $0.86
105-2201-201
Test Plugs & Test Jacks TEST JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.60
CF1/4C271J
Carbon Film Resistors - Through Hole 270ohms 5%
KOA Speer
1: $0.15
CF1/4C123J
Carbon Film Resistors - Through Hole 12Kohms 5%
KOA Speer
1: $0.15
MC14538BCPG
Monostable Multivibrator 3-18V Dual Precision Mono ...
ON Semiconductor
1: $0.83
CF1/4C272J
Carbon Film Resistors - Through Hole 2.7Kohms 5%
KOA Speer
1: $0.15
CF1/4C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.15


151682008 120226868 141637413 141637413 151136975 151136975 151682008