Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-GSOT36
Manufacturer Part #:

GSOT36-GS08

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 36 Volt 300 Watt Single
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Polarity: Unidirectional
Operating Voltage: 36 V
Breakdown Voltage: 39 V
Clamping Voltage: 71 V
Peak Surge Current: 3.5 A
Series: GSOT
Package / Case: SOT-23
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Dimensions: 1.43(Max) mm W x 3.1 mm L
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 248 W
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
TVS Diodes - Transient Voltage Suppressors 36 Volt 300 Watt Single

Compare With Current Part


113705195 128056622 1444429235-0713-58false