Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-GBU8D-E3
Manufacturer Part #:

GBU8D-E3/45

Manufacturer:

Description: Bridge Rectifiers 200 Volt 8.0 Amp Glass Passivated
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Max Surge Current: 200 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 22.3 mm
Width: 3.56 mm
Height: 18.8 mm
Mounting Style: Through Hole
Package / Case: GBU
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 800
Part # Aliases: GBU8D-E3/51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
831 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.70
  10: $1.56
  25: $1.42
  100: $1.28
  200: $1.09
  400: $0.913
  800: $0.854
  1,600: $0.631
  3,200: $0.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.90
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
NC3MBH
XLR Connectors 3C MALE PCB
Neutrik
1: $2.77
940C12P1K-F
Film Capacitors 1200V .10uF
Cornell Dubilier
1: $2.57
564R30GASS10
Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y ...
Vishay/Cera-Mite
1: $1.12
BSS123,215
MOSFET N-CH TRNCH 100V .15A
NXP Semiconductors
1: $0.28
VC080505C150DP
Varistors 5.6V 0.3J Energy
AVX
1: $0.43
NFL21SP106X1C3D
EMI/RFI Suppressors & Ferrites 10MHz Pi Circuit fo ...
Murata Electronics
1: $0.48
KLN700A1/4
Knobs & Dials NAT KNURL TP SDE IND
TE Connectivity / Alcoswitch
1: $8.42
EEA-GA1C470H
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.30
CCF60150RFKE36
Metal Film Resistors - Through Hole 1/2watt 150ohm ...
Vishay/Dale
1: $0.10
BK/1A4534-01-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.96
TNPW08051K40BEEA
Thin Film Resistors - SMD 1.4Kohms .1% 25ppm
Vishay
1: $0.48
BAT 60A E6327
Schottky Diodes & Rectifiers 10 V 3000 mA
Infineon Technologies
1: $0.54
BC817-25,215
Transistors Bipolar - BJT NPN GP 500 45V
NXP Semiconductors
1: $0.13
43650-0327
Headers & Wire Housings MicroFit 3.0 SR V TH Peg T ...
Molex
1: $0.77
TNPW08052K21BEEA
Thin Film Resistors - SMD 2.21Kohms .1% 25ppm
Vishay
1: $0.48
FJN4303RTA
Transistors Switching - Resistor Biased PNP Si Tra ...
Fairchild Semiconductor
1: $0.20
RS02B200R0FE70
Wirewound Resistors - Through Hole 3watts 200ohms ...
Vishay/Dale
1: $0.84
EEA-GA1C100H
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.32

128056622 128056622