Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-GBU4G-E3
Manufacturer Part #:

GBU4G-E3/45

Manufacturer:

Description: Bridge Rectifiers 400 Volt 4.0 Amp Glass Passivated
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 400 V
Maximum RMS Reverse Voltage: 280 V
Max Surge Current: 150 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 22.3 mm
Width: 3.56 mm
Height: 18.8 mm
Mounting Style: Through Hole
Package / Case: GBU
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 800
Part # Aliases: GBU4G-E3/51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
366 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.28
  10: $1.15
  25: $1.05
  100: $0.95
  200: $0.89
  400: $0.84
  800: $0.69
  1,600: $0.54
  3,200: $0.465

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD10D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.77
STR712FR2T6
ARM Microcontrollers - MCU 256K Flash 64K RAM
STMicroelectronics
1: $13.53
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
LMC6482IMM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.31
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
ST3485EBDR
Buffers & Line Drivers Trancvr Driver/Recvr
STMicroelectronics
1: $2.05
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
ECE-T2EP392FA
Aluminum Electrolytic Capacitors - Snap In 3900UF ...
Panasonic Electronic Components
1: $26.62
MOC3043M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.85
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
IRFZ48RPBF
MOSFET N-Chan 60V 50 Amp
Vishay/Siliconix
1: $3.20
FGA25N120ANTDTU
IGBT Transistors Copak Discrete
Fairchild Semiconductor
1: $4.84
3266W-1-502LF
Trimmer Resistors - Through Hole 1/4" 5Kohms 10% S ...
Bourns
1: $4.52
5300H1FL
LED Circuit Board Indicators RED DIFFUSED FLASHING
Chicago Miniature
1: $1.66
VS-15TT100
Schottky Diodes & Rectifiers 15 Amp 100 Volt Submi ...
Vishay Semiconductors
1: $0.69
UKL1E100KDDANA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.37
B67345B2X27
EMI/RFI Suppressors & Ferrites I93X28X30 N27 7400 ...
EPCOS
1: $15.45
EEU-FR1E102B
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.91
MP356
Bridge Rectifiers 35A 600V
Rectron
1: $3.58
1N4742A_T50A
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
3000: $0.03

128056622 128056622