Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-GBPC606-E4
Manufacturer Part #:

GBPC606-E4/51

Manufacturer:

Description: Bridge Rectifiers 6.0 Amp 600 Volt
Silverlight Page 596, Mouser Enhanced Catalog
PDF Page 596, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Max Surge Current: 175 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 16 mm
Width: 16 mm
Height: 5.08 mm
Mounting Style: Through Hole
Package / Case: GBPC6
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 195 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  25: $1.28
  100: $1.14
  200: $1.00
  500: $0.889
  1,000: $0.745
  2,000: $0.695
  5,000: $0.66
  10,000: $0.649

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
NHD-0216K1Z-NSW-BBW-L
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $11.70
3314J-1-203E
Trimmer Resistors - SMD 4mm SQ 20K
Bourns
1: $1.37
UCC27322P
Power Driver ICs Sgl 9-A H-S L-S MOSFET Driver
Texas Instruments
1: $2.92
LM317K
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $3.53
BC847BLT1G
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.14
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.37
FOXLF200
Crystals 20MHz SERIES
Fox
1: $1.13
90120-0132
Headers & Wire Housings 2.54MM CGRIDIII HDR 12P VE ...
Molex
1: $1.35
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
CRCW120610K0JNEA
Thick Film Resistors - SMD 1/4watt 10Kohms 5%
Vishay/Dale
1: $0.09
1N5353BRLG
Zener Diodes 16V 5W
ON Semiconductor
1: $0.33
UVZ1H682MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $4.05
291-200-RC
Carbon Film Resistors - Through Hole 200ohms 0.05
Xicon
1: $0.10
MF1/4LCT52R103J
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.07
FB73-287-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
CRCW12061K00JNEB
Thick Film Resistors - SMD 1/4watt 1Kohms 5%
Vishay/Dale
1: $0.09
1N4002RLG
Rectifiers 100V 1A Standard
ON Semiconductor
1: $0.21
294-20-RC
Carbon Film Resistors - Through Hole 20ohms 5%
Xicon
1: $0.30
140-50U9-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5U +80%/-20% Tol
Xicon
1: $0.28

128056622 128056622