|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-GBPC2502-E4
Manufacturer Part #:

GBPC2502-E4/51

Manufacturer:

Description:
Bridge Rectifiers 25 Amp 200 Volt
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
GBPC2502-E4/51 Datasheet GBPC2502-E4/51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: GBPC
If - Forward Current: 25 A
Peak Reverse Voltage: 200 V
Vf - Forward Voltage: 1.1 V
Max Surge Current: 300 A
Maximum Operating Temperature: + 150 C
Length: 28.8 mm
Width: 28.8 mm
Height: 7.62 mm
Packaging: Bulk
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 100
Vr - Reverse Voltage: 140 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1703T-3302E/CB LDO Voltage Regulators 25,156
SMAZ9V1-13-F Zener Diodes 19,279
C1608X7R1A225K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,254
225P47391WD3 Film Capacitors 2,244
UPZ2W101MHD Aluminum Electrolytic Capacitors - Leaded 1,992
S1751-46R Circuit Board Hardware - PCB 47,098
ADA4096-2ARMZ-R7 Precision Amplifiers 900
TPSA106M010R1800 Tantalum Capacitors - Solid SMD 4,257
EEU-FR1E102L Aluminum Electrolytic Capacitors - Leaded 8,992
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.40
10:
$3.54
100:
$3.22
250:
$2.91
500:
$2.59
$2.19
$2.08
$1.91

To add to a project, please Log In.

130658172 128056622 147914401 197847692