Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-GBL10-E3/45
Manufacturer Part #:

GBL10-E3/45

Manufacturer:

Description: Bridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 700 V
Max Surge Current: 150 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 20.9 mm
Width: 3.56 mm
Height: 10.7 mm
Mounting Style: Through Hole
Package / Case: GBL
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 2000
Part # Aliases: GBL10-E3/51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
964 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.27
  10: $1.11
  100: $0.96
  250: $0.853
  500: $0.747
  1,000: $0.633
  2,000: $0.359
  5,000: $0.299
  10,000: $0.287

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32-H407
Development Boards & Kits - ARM DEVELOPMENT BOARD ...
Olimex Ltd.
1: $41.08
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
57-30240
I/O Connectors PLUG
Amphenol Commercial Products
1: $8.17
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
255-400ST12M-ROX
Speakers & Transducers 40KHz .50 Inch XMTR
Kobitone
1: $5.24
LM2576T-5.0/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.52
AT17LV256-10PU
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP ...
Atmel
1: $8.96
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
LM193DR
Comparator ICs Dual Diff GP
Texas Instruments
1: $0.39
ERJ-B1BJ1R2U
Thick Film Resistors - SMD 2010 1.2ohms 5% Tol
Panasonic Electronic Components
1: $0.72
TEA1761T/N2/DG,118
DC/DC Switching Controllers 2.7A 0.45W 10%
NXP Semiconductors
1: $1.40
MCP4921-E/SN
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
SN74AHC1G08DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
V320LA10P
Varistors 320V 170pF
Littelfuse
1: $0.26
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
PHE426KB6220JR06
Film Capacitors 400volts 0.22uF 5% LS 15mm
Kemet
1: $0.97
MUR480EG
Rectifiers 800V 4A UltraFast
ON Semiconductor
1: $0.60
745C101333JP
Resistor Networks & Arrays 33Kohms 50V 5%
CTS Electronic Components
1: $0.22

128056622 128056622