Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-GBL08-E3/51
Manufacturer Part #:

GBL08-E3/51

Manufacturer:

Description: Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Maximum RMS Reverse Voltage: 560 V
Max Surge Current: 150 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 20.9 mm
Width: 3.56 mm
Height: 10.7 mm
Mounting Style: Through Hole
Package / Case: GBL
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 400
Part # Aliases: GBL08-E3/45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,514 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  10: $1.03
  25: $0.943
  100: $0.85
  200: $0.755
  400: $0.66
  800: $0.60
  1,600: $0.55
  3,200: $0.514

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX1837EUT50#TG16
DC/DC Switching Converters 24V 100% Duty Cycle
Maxim Integrated
1: $6.60
MAX1793EUE33+
Low Dropout Regulators - LDO Low-IQ 1A
Maxim Integrated
1: $3.74
MAX3381EEUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $9.91
B82432T1103K
Fixed Inductors 10uH 650mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
MAX13208EALB+T
TVS Diode Arrays 8Ch ESD Protection Diode Array
Maxim Integrated
1: $2.57
LM340T-5.0/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $1.18
FDC5612
MOSFET SSOT-6 N-CH 60V
Fairchild Semiconductor
1: $0.90
UCC28084D
Current Mode PWM Controllers Crnt Mode Push-Pull w ...
Texas Instruments
1: $3.15
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
LM320T-15/NOPB
Linear Regulators - Standard 3-Term Neg Regs
Texas Instruments
1: $1.37
T520V227M006ATE007
Tantalum Capacitors - Polymer SMD 6.3volts 220uF 2 ...
Kemet
1: $3.96
SI4401DDY-T1-GE3
MOSFET 40V 16.1A P-CH MOSFET
Vishay/Siliconix
1: $0.96
EN5396QI
Switching Converters, Regulators & Controllers 9Am ...
Enpirion
1: $15.10
HCF4067M013TR
Multiplexer Switch ICs 16-Ch An Mult/Demult
STMicroelectronics
1: $1.44
ACPL-M61L-000E
High Speed Optocouplers 10MBd 15k V/us
Avago Technologies
1: $1.93
UVR1H470MED1TD
Aluminum Electrolytic Capacitors - Leaded 47uF 50V ...
Nichicon
1: $0.10
SN65HVD30MDREPG4
RS-485 Interface IC EP 3.3V Full-Duplex RS-485 Dri ...
Texas Instruments
1: $6.97
EEU-FR1C222
Aluminum Electrolytic Capacitors - Leaded 16VDC 22 ...
Panasonic Electronic Components
1: $0.69
K104K20X7RH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.16
0324030.HXP
Fuses 250V 30A Fast Acting
Littelfuse
1: $2.11

128056622 128056622