Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-EDF1DM-E3
Manufacturer Part #:

EDF1DM-E3/45

Manufacturer:

Description: Bridge Rectifiers 1.0 Amp 200 Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Max Surge Current: 50 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 8.51 mm
Width: 6.5 mm
Height: 3.3 mm
Mounting Style: SMD/SMT
Package / Case: DFM
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,698 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.84
  100: $0.65
  250: $0.57
  500: $0.48
  1,000: $0.38
  2,000: $0.35
  5,000: $0.32
  10,000: $0.313

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LS14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.42
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
5227661-1
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $4.53
UMP1A100MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.37
TZX5V1A-TR
Zener Diodes 5.1 Volt 0.5W 10%
Vishay Semiconductors
1: $0.10
UPM1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.39
CD4046BE
Phase Locked Loops - PLL Micropower PLL
Texas Instruments
1: $0.29
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
2035-15-B
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.24
UCA2D470MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.67
1.5KE18CA-B
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Littelfuse
1: $0.70
MF1/4DC1000F
Metal Film Resistors - Through Hole 100ohm 1% 100P ...
KOA Speer
1: $0.06

128056622 128056622