|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-DG2535DQ-E3
Manufacturer Part #:

DG2535DQ-T1-E3

Manufacturer:

Description:
Analog Switch ICs Low Volt Dual SPDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Number of Switches: 2 Switch
Configuration: 2 x SPDT
On Resistance - Max: 500 mOhms
Switch Voltage - Max: 3 V
On Time - Max: 82 ns
Off Time - Max: 73 ns
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 320 mW
Factory Pack Quantity: 2500
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 300 mA
Part # Aliases: DG2535DQ-T1
Unit Weight: 0.005051 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,208
BMA250E Accelerometers 6,404
MCP4728-E/UN Digital to Analog Converters - DAC 3,992
AD8232ACPZ-R7 Instrumentation Amplifiers 4,169
MCP1700T-3302E/TT LDO Voltage Regulators 17,719
MCP6002T-I/SN Operational Amplifiers - Op Amps 10,288
MMBT2222ALT1G Bipolar Transistors - BJT 252,415
LTC-4724JR LED Displays & Accessories 2,180
S1AB-13-F Rectifiers 9,318
2SMPP-02 Board Mount Pressure Sensors 1,801
Real Time Availability
Stock:
2,455 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
10:
$1.50
100:
$1.20
500:
$1.05
$0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.807
$0.778
$0.719
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101454019 145404878 133570017 197847692 147914401