Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-DFL1506S-E3/77
Manufacturer Part #:

DFL1506S-E3/77

Manufacturer:

Description: Bridge Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 8.51 mm
Width: 6.5 mm
Height: 3.3 mm
Mounting Style: SMD/SMT
Package / Case: DFS
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
335 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.45
  50: $0.413
  100: $0.37
  500: $0.29
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.262
  3,000: $0.25
  6,000: $0.24
  9,000: $0.232

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
TLV320AIC3254IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $10.23
OKL-T/3-W12N-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Neg Po ...
Murata Power Solutions
1: $6.20
V23079A1001B301
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $2.44
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
SLVU2.8-4BTG
TVS Diode Arrays 2.8V 1uA 4CH 30kV ESD Contact
Littelfuse
1: $1.74
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
NTS4173PT1G
MOSFET PFET SC70 30V TR
ON Semiconductor
1: $0.13
RXJ471M1CBK-1016P
Aluminum Electrolytic Capacitors - Leaded 16V 470u ...
Lelon
1: $0.70
302-75-RC
Thick Film Resistors - SMD 1/10WATT 75OHMS 1%
Xicon
5000: $0.00
CR0603-FX-6202ELF
Thick Film Resistors - SMD 62K ohm 1%
Bourns
1: $0.05
TNPW06031K33BEEA
Thin Film Resistors - SMD 1.33Kohms .1% 25ppm
Vishay
1: $0.37
302-20K-RC
Thick Film Resistors - SMD 1/10WATT 20KOHMS
Xicon
5000: $0.00
302-1.21K-RC
Thick Film Resistors - SMD 1/10WATT 1.21KOHMS 1%
Xicon
1: $0.24
MMZ1608S181A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
SMBJ120CA
TVS Diodes - Transient Voltage Suppressors 120V 60 ...
Fairchild Semiconductor
1: $0.34
AST200Q
Speakers & Transducers XDUCR, 2-4VPP, TUBE 2731HZ, ...
Mallory Sonalert
1: $4.00
EN3P3MRAPCX
Standard Circular Connector 3P R/A PANEL MT
Switchcraft
1: $9.19

128056622 128056622