Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-DF06MA-E3
Manufacturer Part #:

DF06MA-E3/45

Manufacturer:

Description: Bridge Rectifiers 1.0 Amp 600 Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Max Surge Current: 30 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 8.51 mm
Width: 6.5 mm
Height: 3.3 mm
Mounting Style: SMD/SMT
Package / Case: DFM
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
672 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  10: $0.34
  100: $0.30
  250: $0.265
  500: $0.23
  1,000: $0.20
  2,000: $0.17
  5,000: $0.13
  10,000: $0.112

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
MOC3043M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.85
5555167-1
Ethernet & Telecom Connectors 8 PCB LO PRO KEYED
TE Connectivity / AMP
1: $0.90
EDLSG155V5R5C
Supercapacitors / Ultracapacitors 1.5F 5.5V
Cornell Dubilier
1: $5.50
TS556IN
Timers & Support Products Low Power Dual
STMicroelectronics
1: $0.98
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
C330C105K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 1 ...
Kemet
1: $1.02
W117SIP-3
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.41
CCF071K00JKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.08
WH25-27RJI
Wirewound Resistors - Chassis Mount 27ohms 5%
Welwyn Components
1: $2.41
MOS1CT52R100J
Metal Oxide Resistors 1W 10 5%
KOA Speer
1: $0.09
TM3S10-M0
Cable Ties .62x.87" #10 SCREW BLACK
Panduit
1: $0.35
8461
Screws & Fasteners 3/8" BLACK NYLON LOCKNUT
Heyco
1: $0.29
108-1MD3T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.31
ECA-0JM102BJ
Aluminum Electrolytic Capacitors - Leaded 1000UF 6 ...
Panasonic Electronic Components
1: $0.33
F8504
Wire Ducting 3/8 NPT 16MM FPA16 038/BL
Heyco
1: $2.19
0S102011MS2QN1
Slide Switches SPDT On-On
C&K Components
1: $0.48
SA10-21SRWA
LED Displays & Accessories 7 LED DISPLAY
Kingbright
1: $1.64

128056622 128056622