Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-BZX85C7V5-TAP
Manufacturer Part #:

BZX85C7V5-TAP

Manufacturer:

Description: Zener Diodes 7.5 Volt 1.3 Watt 5%
Silverlight Page 601, Mouser Enhanced Catalog
PDF Page 601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Zener Voltage: 7.45 V
Voltage Tolerance: 6 %
Voltage Temperature Coefficient: 0.0425 % / C
Zener Current: 140 mA
Power Dissipation: 1.3 W
Maximum Reverse Leakage Current: 1 uA
Maximum Zener Impedance: 3 Ohms
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Ammo
Configuration: Single
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 25000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.064
  100: $0.058
  500: $0.05
  1,000: $0.048
Ammo Pack of 5000
To purchase full ammo pack, order in multiples of 5000:
  5,000: $0.047
  10,000: $0.045
  25,000: $0.044

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
SN65HVD485EDR
RS-485 Interface IC Half-Duplex RS-485 Transceiver
Texas Instruments
1: $1.57
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
LP2985-50DBVR
Low Dropout Regulators - LDO SnglOutputLDO150mA Fi ...
Texas Instruments
1: $0.37
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
GRM32ER7YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.05
NCP4586DSN30T1G
Low Dropout Regulators - LDO Wide Input Voltage Ra ...
ON Semiconductor
1: $0.42
BZX85C4V3-TR
Zener Diodes 4.3 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
BZX85C6V8-TAP
Zener Diodes 6.8 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
BZX85C5V1-TR
Zener Diodes 5.1 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
BZX85C6V2-TR
Zener Diodes 6.2 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
BZX85C36-TR
Zener Diodes 36 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
PYF14A-N
Relay Sockets & Hardware RELAY
Omron Industrial
1: $10.97
BZX85C9V1-TAP
Zener Diodes 9.1 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
BZX85C8V2-TAP
Zener Diodes 8.2 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
BZX85C3V3-TAP
Zener Diodes 3.3 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
BZX85C12-TAP
Zener Diodes 12 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10

128056622 128056622