|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-BZD27C24P
Manufacturer Part #:

BZD27C24P-GS08

Manufacturer:

Description:
Zener Diodes 24 Volt 0.8 Watt 5%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Vz - Zener Voltage: 24.2 V
Mounting Style: SMD/SMT
Package / Case: DO-219AB
Pd - Power Dissipation: 800 mW
Voltage Tolerance: 6 %
Voltage Temperature Coefficient: 0.085 %/C
Zz - Zener Impedance: 15 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: BZD27
Height: 0.98 mm
Ir - Reverse Current: 1 uA
Length: 2.9 mm
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Width: 1.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG5408BRUZ Multiplexer Switch ICs 334
SPD02N80C3 MOSFET 13,451
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,356
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,219
PME271M510MR30 Film Capacitors 2,328
BSS83PH6327XT MOSFET 5,397
CRCW0402392RFKED Thick Film Resistors - SMD 61,027
MCP6542-E/SN Analog Comparators 1,573
TB6559FG(O,8,EL) Motor / Motion / Ignition Controllers & Drivers 2,496
Real Time Availability
Stock:
11,957 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 11957 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.18
10:
$0.16
100:
$0.15
500:
$0.14
$0.129
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.116
$0.109
$0.101

To add to a project, please Log In.

1280566225-0514-12false