Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-BYV27-200-TAP
Manufacturer Part #:

BYV27-200-TAP

Manufacturer:

Description: Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.07 V at 3 A
Recovery Time: 25 ns
Forward Continuous Current: 2 A
Max Surge Current: 50 A
Reverse Current IR: 1 uA
Mounting Style: Through Hole
Package / Case: SOD-57
Packaging: Ammo
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 25000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,268 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.56
  100: $0.49
  500: $0.42
  1,000: $0.36
Ammo Pack of 5000
To purchase full ammo pack, order in multiples of 5000:
  5,000: $0.28
  10,000: $0.223
  25,000: $0.215
  50,000: $0.206

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
BYV28-200-TAP
Rectifiers 3.5 Amp 200 Volt 90 Amp IFSM
Vishay Semiconductors
1: $1.15
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
OPA2111KP
Operational Amplifiers - Op Amps Dual Lo-Noise Dif ...
Texas Instruments
1: $17.52
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
0154005.DRT
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T
Littelfuse
1: $2.09
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
BD14016STU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.40
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
BPS 2-08-00
Linear and Switching Power Supplies 2W 8V SINGLE 8 ...
BIAS Power
1: $18.63
LM337T/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ NEG RE ...
Texas Instruments
1: $1.35
DECE33J222ZC4B
Ceramic Disc Capacitors 2200pF 6300volts E +80-20%
Murata Electronics
1: $0.81
OPA2134PAG4
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
577404B00000G
Heat Sinks BLACK ANODIZE TO-202
Aavid Thermalloy
1: $0.26
GTCR37-900M-R10
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity / Raychem
1: $1.23
W0805R038762B-R1
Thin Film Resistors - SMD 87.6K OHM .1% 25PPM
IRC
1: $1.01
SG3525AN
Voltage Mode PWM Controllers Voltage Mode w/Sync
STMicroelectronics
1: $0.87
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
MKS2-.15/63/5
Film Capacitors 63V .15uF 5%
WIMA
1: $0.39
3296X-1-501LF
Trimmer Resistors - Through Hole 3/8" 500ohms Seal ...
Bourns
1: $2.50

128056622 128056622