Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-BPW76B
Manufacturer Part #:

BPW76B

Manufacturer:

Description: Phototransistors NPN Phototransistor 80V 250mW 850nm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 250 mW
Maximum Dark Current: 100 nA
Package / Case: TO-18
Collector- Emitter Voltage VCEO Max: 70 V
Collector-Emitter Breakdown Voltage: 70 V
Collector-Emitter Saturation Voltage: 0.15 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Phototransistors
Factory Pack Quantity: 1000
Type: Chip
Wavelength: 850 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,971 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.55
  10: $3.22
  100: $2.57
  250: $2.28
  500: $1.99
  1,000: $1.65
  2,000: $1.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS176-59LF
RF Switch ICs .3-3000MHz IL .9 Iso=50dB @,9GHz
Skyworks Solutions, Inc.
1: $2.06
AS204-80LF
RF Switch ICs .3-3500MHZ IL .5dB Iso 45dB @ .9GHz
Skyworks Solutions, Inc.
1: $3.36
TPS27081ADDCR
Power Switch ICs - Power Distribution 1.2-8V, 3 PF ...
Texas Instruments
1: $0.22
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $10.52
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
RP3502ABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $2.16
OP593A
Phototransistors PHOTOTRANSISTOR TO-18
Optek
1: $0.73
BPW77NA
Phototransistors 10 Degree 250mW
Vishay Semiconductors
1: $3.55
BPW96B
Phototransistors NPN Phototransistor 70V 150mW 850 ...
Vishay Semiconductors
1: $0.54
VEMT4700-GS08
Phototransistors 60 Degree 100mW 70 Volt 50mA
Vishay Semiconductors
1: $0.61
SFH 300-3/4
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.64
OP804SL
Phototransistors PHOTOSENSOR
Optek
1: $2.58
BPV11F
Phototransistors 15 Degree 150mW
Vishay Semiconductors
1: $0.96
BPX 38-2/3
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.19
OP233W
Infrared Emitters Infrared 890nm
Optek
1: $2.00
RURG3060CC
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $3.87
OP805SL
Phototransistors PHOTOSENSOR
Optek
1: $2.59
BPW77NB
Phototransistors NPN Phototransistor 850nm +/-10 D ...
Vishay Semiconductors
1: $3.74


This product is also available in:
151136975 151136975 151682008 150426793 150426793 151682008 100429581 100429581