|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-BPW46
Manufacturer Part #:

BPW46

Manufacturer:

Description:
Photodiodes 65 Degree 215mW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: PIN Photodiodes
Mounting Style: Through Hole
Peak Wavelength: 900 nm
Dark Current: 2 nA
Vr - Reverse Voltage: 60 V
Rise Time: 100 ns
Fall Time: 100 ns
Half Intensity Angle Degrees: 65 deg
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 215 mW
Photocurrent: 70 uA
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
BLED112 Bluetooth / 802.15.1 Modules 2,482
NUCLEO-F411RE Development Boards & Kits - ARM 218
ST-LINK/V2 Programmers - Processor Based 41
EK-TM4C123GXL Development Boards & Kits - ARM 724
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
FSM4JRT Tactile Switches 8,807
BPW20RF Photodiodes 3
RLB1014-104KL Fixed Inductors 1
RLB0812-103KL Fixed Inductors 1,902
Real Time Availability
Stock:
3,722 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.07
10:
$0.675
100:
$0.54
500:
$0.405
$0.378
$0.35
$0.337
$0.323

To add to a project, please Log In.

121159121 166429061 176825080 115506145 126916482 144949695 151682008 100429581 142336017 150426793 151136975 195346910 179002910 146259450