|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-BPV22NF
Manufacturer Part #:

BPV22NF

Manufacturer:

Description:
Photodiodes 60 Degree 215mW
Mouser Online Catalog Page 217, Mouser Online Catalog
PDF Page 217, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: PIN Photodiodes
Maximum Dark Current: 30 nA
Peak Wavelength: 940 nm
Rise Time: 100 ns
Fall Time: 100 ns
Half Intensity Angle Degrees: 60 deg
Series: BPV22NF
Dark Current: 2 nA
If - Forward Current: 50 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 215 mW
Photocurrent: 85 uA
Responsivity: 0.6 A/W
Factory Pack Quantity: 4000
Vr - Reverse Voltage: 60 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCD2250N80Z MOSFET 2,714
ERJ-P6WF10R0V Thick Film Resistors - SMD 34,194
SFH 4544 Infrared Emitters - High Power 7,877
VCNL4040M3OE Proximity Sensors 1,941
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 521
08053C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,988
1757048 Pluggable Terminal Blocks 3,438
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,574
MMBF170 MOSFET 34,855
HSDL-4220 Infrared Emitters 5,620
Real Time Availability
Stock:
3,587 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
10:
$0.693
100:
$0.554
500:
$0.415
$0.388
$0.36
$0.346
$0.338

To add to a project, please Log In.


This product is also available in:
121159121 166429061 176825080 100429581 179002910 130375453 146259450 151136975 115506145 126916482 144949695 151682008 142336017 150426793 195346910