Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-B380C1500G-E4/51
Manufacturer Part #:

B380C1500G-E4/51

Manufacturer:

Description: Bridge Rectifiers 1.5 Amp 600 Volt
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 380 V
Max Surge Current: 50 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 125 C
Length: 9.86 mm
Width: 8.84 mm
Height: 5.6 mm
Mounting Style: Through Hole
Package / Case: WOG
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
294 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.45
  100: $0.39
  250: $0.345
  500: $0.30
  1,000: $0.277
  3,000: $0.27
  6,000: $0.25
  12,000: $0.245

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH478M035AN2AA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Kemet
1: $1.72
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
PCM2707PJTRG4
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $8.10
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
M80-8882605
Headers & Wire Housings 13+13 POS DIL FEMALE 24-28 ...
Harwin
1: $11.54
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.42
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
ECA-2AM101B
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.57
V27ZA1P
Varistors 17V 250A 1300pF
Littelfuse
1: $0.19
NMV1205DC
DC/DC Converters 1W +/-5Vout +/-100mA 12Vin 3kVDC ...
Murata Power Solutions
1: $10.15
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
NMV1212DC
DC/DC Converters +/-12Vout +/-42Vout 12Vin 3kVDC 1 ...
Murata Power Solutions
1: $10.15
280-CR10-1.2-RC
Wirewound Resistors - Through Hole 1.2ohms 5% Tol
Xicon
1: $0.64
UW5
Hand Tools UNWRAP TOOL 24-32 AWG
OK Industries
1: $36.29

128056622 128056622