|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-AR3PJ-M3/86A
Manufacturer Part #:

AR3PJ-M3/86A

Manufacturer:

Description:
Rectifiers 3A 600V
Mouser Online Catalog Page 683, Mouser Online Catalog
PDF Page 683, PDF Catalog Page
AR3PJ-M3/86A Datasheet AR3PJ-M3/86A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: TO-277A
Vr - Reverse Voltage: 600 V
If - Forward Current: 3 A
Product: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.24 V
Max Surge Current: 50 A
Ir - Reverse Current: 0.33 uA
Recovery Time: 122 ns
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,112
MAX3232EUE+ RS-232 Interface IC 2,296
TPS22960DCNR Power Switch ICs - Power Distribution 3,466
ACPL-227-50BE Transistor Output Optocouplers 7,743
1827703 Pluggable Terminal Blocks 1,367
1827716 Pluggable Terminal Blocks 832
1827729 Pluggable Terminal Blocks 1,020
1830619 Pluggable Terminal Blocks 1,623
EEE-FK1H101P Aluminum Electrolytic Capacitors - SMD 12,563
Real Time Availability
Stock:
647 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.598
100:
$0.454
500:
$0.386
$0.309
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.28
$0.26
$0.25
$0.241
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132537745 115403428 114541104 128056622 140881058 147914401 139229830 108607096 197847692