Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-3KBP02M-E4/45
Manufacturer Part #:

3KBP02M-E4/45

Manufacturer:

Description: Bridge Rectifiers 3.0 Amp 200 Volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Max Surge Current: 80 A
Forward Voltage Drop: 1.05 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 15.24 mm
Width: 5.08 mm
Height: 11.68 mm
Mounting Style: Through Hole
Package / Case: KBPM
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.58
  100: $0.50
  250: $0.445
  500: $0.39
  1,000: $0.34
  3,000: $0.29
  6,000: $0.289

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VIPER06LSTR
AC/DC Switching Converters VIPer 800V Plus Fixed F ...
STMicroelectronics
1: $1.12
ERA-3AED471V
Thin Film Resistors - SMD 0603 470ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ESH335M050AC3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.17
ESK228M025AL4EA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.98
C0805X221J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.34
ESH476M063AE3AA
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Kemet
1: $0.25
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.60
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.80
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
CS12ANW03
Slide Switches SPDT ON-NONE-ON 3A
NKK Switches
1: $2.00
RLB9012-472KL
Fixed Inductors 4700uH 10% .24A
Bourns
1: $0.58
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
4900-9013RF65
Power Transformers 115/230 VAC 36VA PCB TRANSFORME ...
TE Connectivity / P&B
1: $17.85

128056622 128056622