Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

26MB10A

Manufacturer:

Description: Bridge Rectifiers 100 Volt 25 Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
Product: Single Phase Bridge
Peak Reverse Voltage: 100 V
Max Surge Current: 420 A
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 28.5 mm
Width: 28.5 mm
Height: 9.8 mm
Mounting Style: Stud
Package / Case: D-34
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001