|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

26MB100A

Manufacturer:

Description:
Bridge Rectifiers 1000 Volt 25 Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
Brand: Vishay Semiconductors
Product: Single Phase Bridge
Mounting Style: Stud
Package / Case: D-34
Peak Reverse Voltage: 1000 V
Vf - Forward Voltage: 1.11 V
Max Surge Current: 420 A
Maximum Operating Temperature: + 150 C
Length: 28.5 mm
Width: 28.5 mm
Height: 9.8 mm
Packaging: Bulk
Ir - Reverse Current: 10 mA
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 0.35 W
Factory Pack Quantity: 20
Part # Aliases: VS-26MB100A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001