Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-1N5264B
Manufacturer Part #:

1N5264B-TR

Manufacturer:

Description: Zener Diodes 60 Volt 0.5 Watt
Silverlight Page 602, Mouser Enhanced Catalog
PDF Page 602, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 60 V
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: 0.097 %/k
Zener Current: 0.2 A
Power Dissipation: 500 mW
Maximum Reverse Leakage Current: 0.1 uA
Maximum Zener Impedance: 170 Ohms
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 30000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.028
  100: $0.024
  500: $0.021
  2,000: $0.02
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.019
  25,000: $0.018

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
ATMEGA168V-10PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $4.43
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
RLB9012-222KL
Fixed Inductors 2200uH 10% .36A
Bourns
1: $0.58
IRFD110PBF
MOSFET 100V Single N-Channel HEXFET
Vishay Semiconductors
1: $0.76
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
MAX6921AQI+
VFD Drivers 12-Output 76V Serial VFD Tube Driver
Maxim Integrated
1: $7.61
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
140-50N5-200J-RC
Ceramic Disc Capacitors 50V 20pF NPO 5% Tol
Xicon
1: $0.08
60R020XPR
Resettable Fuses 60V .200A RADIAL LEADS
Littelfuse
1: $0.42
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
ZVP3306A
MOSFET P-Chnl 60V
Diodes Inc.
1: $0.64
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
UVR2A220MED1TD
Aluminum Electrolytic Capacitors - Leaded 22uF 100 ...
Nichicon
1: $0.26
291-270K-RC
Carbon Film Resistors - Through Hole 270Kohms 0.05
Xicon
1: $0.10
EVQ-PF008K
Tactile Switches FLAT ACT 1NF 6x6x8.35mm
Panasonic Electronic Components
1: $0.27
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.38
VS-MBR160
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.08

128056622 128056622