Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-1N4148WS-V
Manufacturer Part #:

1N4148WS-V-GS08

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 100 Volt 350mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.15 A
Max Surge Current: 0.35 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 5 uA
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Maximum Diode Capacitance: 4 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 15000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-1N4148WS-VGS18 1N4148WS-V-GS18 REEL 0 $0.09 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
295,761 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.08
  50: $0.073
  100: $0.06
  500: $0.036
  1,000: $0.033
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.019
  9,000: $0.016
  18,000: $0.014
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
MBR0530T1G
Schottky Diodes & Rectifiers 0.5A 30V
ON Semiconductor
1: $0.27
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
TL074CDR
Operational Amplifiers - Op Amps Quad Low Noise JF ...
Texas Instruments
1: $0.30
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
TPSD106K035R0125
Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR
AVX
1: $1.16
HLMP1790
Standard LEDs - Through Hole Green 565nm 2.0mcd 2m ...
Everlight
1: $0.24
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.16
ZHCS1000TA
Schottky Diodes & Rectifiers 1A Schottky 40V
Diodes Inc. / Zetex
1: $0.69
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.10
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.07
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay/Dale
1: $0.08
2N7002PS,115
MOSFET MOSFET N-CH DUAL 60V
NXP Semiconductors
1: $0.35
ERJ-6GEYJ101V
Thick Film Resistors - SMD 0805 100ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.08

128056622 128056622Alternative Packaging