|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-1N4148WS-E3-08
Manufacturer Part #:

1N4148WS-E3-08

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 100 Volt 350mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOD-323
Peak Reverse Voltage: 100 V
Max Surge Current: 350 mA
Recovery Time: 4 ns
Ir - Reverse Current: 100 uA
Operating Temperature Range: - 55 C to + 150 C
Series: 1N4148WS
Packaging: Reel
If - Forward Current: 150 mA
Maximum Diode Capacitance: 4 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.2 V
Unit Weight: 0.000152 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-1N4148WS-E3-18 1N4148WS-E3-18 Reel In Stock $0.16 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 647,880
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,647
BSS138 MOSFET 115,383
CRCW060310K0FKEA Thick Film Resistors - SMD 898,572
CRCW06030000Z0EA Thick Film Resistors - SMD 1,650,409
CRCW0603100KFKEA Thick Film Resistors - SMD 294,254
C0805C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,398
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 390,263
C0805C220J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,428
CRCW0603100RFKEA Thick Film Resistors - SMD 511,606
Real Time Availability
Stock:
68,308 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.23
10:
$0.158
100:
$0.077
500:
$0.066
$0.043
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.039
$0.034
$0.029
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 128056622Alternative Packaging