|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-1N4148W-V
Manufacturer Part #:

1N4148W-V-GS08

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 100V Io/150mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOD-123
Peak Reverse Voltage: 100 V
Max Surge Current: 2 A
Configuration: Single
Recovery Time: 4 ns
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
If - Forward Current: 150 mA
Maximum Diode Capacitance: 4 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 350 mW
Factory Pack Quantity: 10000
Vf - Forward Voltage: 1.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
Diodes - General Purpose, Power, Switching 100V Io/150mA

1280566225-0713-58false