Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-1N4002-E3/73
Manufacturer Part #:

1N4002-E3/73

Manufacturer:

Description: Rectifiers Vr/100V Io/1A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 100 V
Forward Voltage Drop: 1.1 V
Forward Continuous Current: 1 A
Max Surge Current: 45 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Ammo
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 3000
Part # Aliases: 1N4002-E3/54
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,873 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.28
  100: $0.12
  250: $0.074
  500: $0.053
  1,000: $0.038
Ammo Pack of 3000
To purchase full ammo pack, order in multiples of 3000:
  3,000: $0.034
  6,000: $0.025
  12,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
NJM2068D
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.39
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
450-BA461
Knobs & Dials BLK/GRN 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
MMK5225K63J06L4BULK
Film Capacitors 63volts 2.2uF 10% LS=5mm
Kemet
1: $0.78

128056622 128056622