Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-1N4001-E3
Manufacturer Part #:

1N4001-E3/51

Manufacturer:

Description: Rectifiers Vr/50V Io/1A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 1.1 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
Rectifiers Vr/50V Io/1A

Compare With Current Part
Customers Who Bought This Item Also Bought
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
SA105E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
R13-502MA-05-BR
Pushbutton Switches SPST OFF-(ON) RED
Shin Chin
1: $2.45
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
VAOL-5EUV0T4
Standard LEDs - Through Hole Ultraviolet (UV) 405n ...
VCC
1: $0.59
H-67-9V-B
Enclosures, Boxes, & Cases 2.75X4.94X1.275 BK
SERPAC
1: $8.25
291-180-RC
Carbon Film Resistors - Through Hole 180ohms 0.05
Xicon
1: $0.10
1N5239B-TR
Zener Diodes 9.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10

128056622 1280566225-0711-25false