Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
844-1KAB100E
Manufacturer Part #:

1KAB100E

Manufacturer:

Description: Bridge Rectifiers 1000 Volt 1.2 Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 500 V
Max Surge Current: 52 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 9.5 mm
Width: 9.5 mm
Height: 10 mm
Mounting Style: Through Hole
Package / Case: D-38
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  10: $1.80
  100: $1.37
  250: $1.24
  500: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2SA1943-O(Q)
Transistors Bipolar - BJT PNP 230V 15A
Toshiba
1: $3.22
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
ICL7667CPA+
Power Driver ICs Dual Power Inverting MOSFET Drive ...
Maxim Integrated
1: $3.17
FEP30GP-E3/45
Rectifiers 30 Amp 400 Volt
Vishay Semiconductors
1: $2.47
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
IRFP150NPBF
MOSFET MOSFT 100V 39A 36mOhm 73.3nCAC
International Rectifier
1: $2.60
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
UC3844N
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.14
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
816-AG11D-ES-LF
IC & Component Sockets DIP .3CL 16P S&R OFRM AU/SN
TE Connectivity / AMP
1: $1.29
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
SN74HC373N
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.29
BFC236845104
Film Capacitors .1uF 10% 250volts
Vishay/BC Components
1: $0.56
814-AG11D-ESL-LF
IC & Component Sockets DIP .3CL 14P S&R OFRM AU/SN
TE Connectivity / AMP
1: $0.88
286-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.56
UVR2A010MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.32
38312000000
Fuses 300V UL TL TR5 LL 2A
Littelfuse
1: $0.39
TVX2E470MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $3.28

128056622 128056622