Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-1.5KE82CA-E3
Manufacturer Part #:

1.5KE82CA-E3/54

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 1500W 82V Bidirect
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Polarity: Bidirectional
Operating Voltage: 70.1 V
Breakdown Voltage: 77.9 V to 86.1 V
Clamping Voltage: 113 V
Peak Surge Current: 13.3 A
Series: 1.5KE
Package / Case: DO-201AA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 5.3 mm Dia. x 5.3 (Max) mm W x 9.5 mm L
Mounting Style: Axial
Packaging: Reel
Peak Pulse Power Dissipation: 1500 W
Factory Pack Quantity: 1400
Termination Style: Axial
Tradename: TransZorb
Part # Aliases: 1.5KE82CA-E3/73
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
868 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.491
  100: $0.259
  1,000: $0.231
Reel of 1400
To purchase full reel, order in multiples of 1400:
  1,400: $0.231
  5,000: $0.197
  10,000: $0.184
  25,000: $0.174
  50,000: $0.17
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F100C8T6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.76
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
FM22L16-55-TG
F-RAM 4M (256Kx16) 55ns F-RAM
Cypress Semiconductor
1: $36.97
500873-0806
Memory Card Connectors RIGHT ANGLE SMT PUSH-PUSH T ...
Molex
1: $3.24
1755516
Pluggable Terminal Blocks 5.00 2P HEADER 180D
Phoenix Contact
1: $0.54
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
BMIS-207-C
EMI Gaskets & Grounding Pads BMIS-207 Cover 1.747" ...
Laird Technologies
1: $2.00
BTA212X-800B,127
Triacs RAIL TRIAC
NXP Semiconductors
1: $1.24
FDN360P
MOSFET SSOT-3 P-CH -30V
Fairchild Semiconductor
1: $0.44
C1608X5R0J106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.12
SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.30
0154001.DRT
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T
Littelfuse
1: $2.09
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
Si8405AA-B-IS1
Isolator Interface IC 1kV Bidrect I2C Isoltr/2UniC ...
Silicon Labs
1: $3.39
MAX3097ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $9.65
PFC-W1206LF-03-16R2-B
Thin Film Resistors - SMD 16.2ohm .1% 25ppm
IRC
1: $1.47
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
PN18-10R-C
Terminals #10 22-18 RING RED
Panduit
1: $1.04
LCAS8-14F-L
Terminals 8 AWG .99"
Panduit
1: $2.22
RP3502ARED
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $2.16


113705195 161402757 113705195 161402757 144442923 144442923