|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-1.5KE43CA-E3
Manufacturer Part #:

1.5KE43CA-E3/54

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 1500W 43V Bidirect
Mouser Online Catalog Page 796, Mouser Online Catalog
PDF Page 796, PDF Catalog Page
1.5KE43CA-E3/54 Datasheet 1.5KE43CA-E3/54 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Package / Case: DO-201AA
Breakdown Voltage: 40.9 V to 45.2 V
Polarity: Bidirectional
Clamping Voltage: 59.3 V
Peak Surge Current: 25.3 A
Series: 1.5KE,1N6
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Diameter: 5.3 mm
Length: 9.5 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 1.5 kW
Factory Pack Quantity: 1400
Termination Style: Axial
Tradename: TransZorb
Type: Transient Voltage Suppressors
Working Voltage: 36.8 V
Part # Aliases: 1.5KE43CA-E3/73
Unit Weight: 0.034145 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
625-1.5KE43CA-E3/73 1.5KE43CA-E3/73 Ammo Pack Non-Stocked Lead-Time 7 Weeks $0.36 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UE25BE5510H USB Connectors 961
24LC515-I/SM EEPROM 1,339
TL331IDBVR Analog Comparators 20,384
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 428,104
C4532X7R1H475M200KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,149
MC74HC595ADTR2G Counter Shift Registers 6,221
FT230XS-U USB Interface IC 4,130
PVI1050NSPBF Photodiode Output Optocouplers 789
JS1-5V-F General Purpose Relays 4,357
MA00L1NCQD Rotary Switches 166
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.60
10:
$0.466
100:
$0.30
Reel of 1400
To purchase full reel, order in multiples of 1400:
$0.24
$0.203
$0.195
$0.188
$0.185

To add to a project, please Log In.

133047144 173867908 197847692 107423608 114541104 121780097 128056622 175451368 177044800 113705195 125657718 130130482 156058099 185590372 125444392 134187822 144442923 147914401 176911793 195371018Alternative Packaging