|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

10BQ060TRPBF

Manufacturer:

Description:
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: SMB (DO-214AA)
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 0.76 V at 2 A
Ifsm - Forward Surge Current: 700 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 100 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: VS-10BQ060-M3/5BT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001