Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-MKT1822510015
Manufacturer Part #:

MKT1822510015

Manufacturer:

Description: Film Capacitors 1uF 100V 10%
Silverlight Page 1,080, Mouser Enhanced Catalog
PDF Page 1,080, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 1 uF
Tolerance: 10 %
Voltage Rating: 100 V
Series: MKT1822
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 1000 nF
Case Height: 15.5 mm
Case Length: 28.5 mm
Case Width: 7.5 mm
Dissipation Factor DF: 8
Lead Diameter: 0.8 mm
Load Life: 300000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 450
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,537 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  50: $1.08
  100: $0.897
  500: $0.814
  1,000: $0.72
  2,000: $0.648
  5,000: $0.612
  10,000: $0.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
F17724102000
Film Capacitors 0.1uF 275V 10%
Vishay/Roederstein
1: $0.82
BAS21LT1G
Diodes - General Purpose, Power, Switching 250V 20 ...
ON Semiconductor
1: $0.13
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
DME2W1K-F
Film Capacitors DME 250V1.0
Cornell Dubilier
1: $1.26
IRF730ASPBF
MOSFET N-Chan 400V 5.5 Amp
Vishay/Siliconix
1: $2.40
F17724222000
Film Capacitors .22uF 310volts 10%
Vishay/Roederstein
1: $1.10
MURS320T3G
Rectifiers 200V 3A Ultrafast
ON Semiconductor
1: $0.69
QYX2A104KTP
Film Capacitors 100volts 0.1uF
Nichicon
1: $0.50
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
CRCW1210270RJNEA
Thick Film Resistors - SMD 1/2watt 270ohms 5%
Vishay/Dale
1: $0.41
OY331KE
Ceramic Composition Resistors 2watt 330ohm 10%
Ohmite
1: $1.25
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
LM293AD
Comparator ICs Dual Differential
Texas Instruments
1: $0.50
V82RA16
Varistors 82V 1000A 2500pF
Littelfuse
1: $5.33
271-4.99K-RC
Metal Film Resistors - Through Hole 4.99Kohms 1% 5 ...
Xicon
1: $0.13
4306R-101-223LF
Resistor Networks & Arrays 6pin 22Kohms Bussed Low ...
Bourns
1: $0.41
RN60D3920FB14
Metal Film Resistors - Through Hole 1/4watt 392ohm ...
Vishay/Dale
1: $0.11
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
RJ24FW202
Trimmer Resistors - Through Hole 3/8" SQ 2K 3/8" 1 ...
Bourns
1: $4.86
3FD-548
Power Transformers 48VCT@0.25A 24V@0.5A Dual Prima ...
Tamura
1: $11.48

166950371 136230128 136230128