|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-DSMZ10K0/10K0ATST
Manufacturer Part #:

Y4485V0001AT9R

Manufacturer:

Description:
Resistor Networks & Arrays 10K/10K tcr0.2 1:1 0.05%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay Precision Group
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Resistor Values: 10 kOhms, 10 kOhms
Tolerance: 0.05 %
Temperature Coefficient: 0.2 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Length: 4.06 mm
Width: 2.69 mm
Height: 1.6 mm
Series: DSMZ
Brand: Vishay Precision Group Foil Resistors
Packaging: Reel
Power per Element: 0.05 W
Voltage Rating: 25 V
Unit Weight: 0.001411 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$21.55
5:
$20.62
10:
$18.83
25:
$17.01
50:
$16.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$15.59
200:
$14.18
500:
$12.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153472142 131469449 161858062 148288939 199769614