|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-1280G-500-K
Manufacturer Part #:

Y0056500R000K0L

Manufacturer:

Description:
Trimmer Resistors - Through Hole 500ohms 10.0% 3/4w
Mouser Online Catalog Page 2,458, Mouser Online Catalog
PDF Page 2,458, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay Precision Group
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product Type: Multi-Turn
Number of Turns: 26
Resistance: 500 Ohms
Power Rating: 750 mW (3/4 W)
Termination Style: Through Hole
Tolerance: 10 %
Temperature Coefficient: 15 PPM / C
Adjustment: Side Slot
Brand: Vishay Precision Group Foil Resistors
Dimensions: 4.83 mm W x 19.05 mm L x 6.86 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Product: Ultra High Precision Trimming Potentiometers
Series: 1280
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 6,034
MTA206N Toggle Switches 726
DN2540N5-G MOSFET 3,469
L722RA DC Power Connectors 2,917
2854-0 Test Plugs & Test Jacks 1,361
2854-2 Test Plugs & Test Jacks 1,002
FN281-4-06 AC Power Entry Modules 116
RL81V101MDN1KX Aluminum Organic Polymer Capacitors 3,395
1455N1201BK Enclosures, Boxes, & Cases 269
C4D02120A Schottky Diodes & Rectifiers 790
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.82
10:
$14.24
25:
$12.66
50:
$11.87
100:
$11.07
200:
$10.52
500:
$10.09
$9.69

To add to a project, please Log In.

129527177 131469449 148288939 161858062 199769614 128842034