|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-SMM02040C2702FB30
Manufacturer Part #:

SMM02040C2702FB300

Manufacturer:

Description:
MELF Resistors 1/4watt 27Kohms 1% 50ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 27 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: SMM0204
Packaging: Reel
Product: Mini-MELF Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMM02040C1502FB300 MELF Resistors 5,494
SMM02040C2201FB300 MELF Resistors 5,167
SMM02040C5601FB300 MELF Resistors 7,721
SMM02040C3301FB300 MELF Resistors 4,580
SMM02040C2202FB300 MELF Resistors 4,304
SMM02040C1201FB300 MELF Resistors 5,069
SMM02040C3303FB300 MELF Resistors 8,497
SMM02040C4702FB300 MELF Resistors 5,747
SMM02040C2701FB300 MELF Resistors 3,945
SMM02040C1202FB300 MELF Resistors 3,692
Real Time Availability
Stock:
5,048 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.11
50:
$0.08
100:
$0.064
500:
$0.052
$0.047
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.038
$0.035
$0.034
$0.032
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123386727 101199789 114541104 124453219 199769614 131469449 158858155 148288939 161858062 162539698 100893952 119398561 124888114 129527177