|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-SMM02040C1800FB30
Manufacturer Part #:

SMM02040C1800FB300

Manufacturer:

Description:
MELF Resistors 1/4watt 180ohms 1% 50ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 180 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: SMM0204
Packaging: Reel
Product: Mini-MELF Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6ENF1004V Thick Film Resistors - SMD 106,355
SMM02040C1001FB300 MELF Resistors 6,010
C0805C103J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,723
SMM02040C4700FB300 MELF Resistors 3,421
SMM02040C1502FB300 MELF Resistors 5,494
SMM02040C2201FB300 MELF Resistors 5,177
SMM02040C3301FB300 MELF Resistors 4,580
SMM02040C2202FB300 MELF Resistors 4,334
SMM02040C2701FB300 MELF Resistors 3,945
SMM02040C1202FB300 MELF Resistors 3,698
Real Time Availability
Stock:
4,717 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.11
50:
$0.08
100:
$0.064
500:
$0.052
$0.047
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.038
$0.035
$0.034
$0.032
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123386727 101199789 124888114 162539698 114541104 124453219 161858062 199769614 100893952 119398561 129527177 131469449 148288939 158858155