|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-SMM02040C1301FB30
Manufacturer Part #:

SMM02040C1301FB300

Manufacturer:

Description:
MELF Resistors 1/4watt 1.3Kohms 1% 50ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 1.3 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Length: 3.6 mm
Diameter: 1.4 mm
Series: SMM0204
Packaging: Reel
Product: Mini-MELF Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491C107K016AT Tantalum Capacitors - Solid SMD 24,884
LMH6645MFX/NOPB Operational Amplifiers - Op Amps 2,959
TMMBAT46FILM Schottky Diodes & Rectifiers 23,695
MAX4420ESA+ Gate Drivers 311
SMM02040C1009FB300 MELF Resistors 7,595
SMM02040C1001FB300 MELF Resistors 6,005
SMM02040C7509FB300 MELF Resistors 5,080
SMM02040C1003FB000 MELF Resistors 6,356
SMM02040C4992FB300 MELF Resistors 24,091
SMM02040C1002FB000 MELF Resistors 3,972
Real Time Availability
Stock:
3,031 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.11
50:
$0.08
100:
$0.064
500:
$0.052
$0.047
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.038
$0.035
$0.034
$0.032
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123386727 101199789 100893952 119398561 124888114 129527177 148288939 114541104 124453219 199769614 131469449 158858155 161858062 162539698