|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-SMA0207220K1%TR
Manufacturer Part #:

SMA0207 220K 1%TR

Manufacturer:

Description:
Thin Film Resistors - Through Hole SMA0207 220K Ohm 1%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Termination Style: Axial
Resistance: 220 kOhms
Power Rating: 600 mW
Tolerance: 1 %
Temperature Coefficient: 50 PPM / K
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 155 C
Package / Case: 0207
Packaging: Reel
Series: SMA
Type: Professional Thin Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2369A Bipolar Transistors - BJT 3,231
KP1830222011 Film Capacitors 1,516
HLMP-1790-A00A2 Standard LEDs - Through Hole 509
IMC1812ER102K Fixed Inductors 277
CRCW120617K8FKEA Thick Film Resistors - SMD 8,969
C0805C100J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,934
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.081
  10,000: $0.076
  20,000: $0.072
  50,000: $0.07
  100,000: $0.067

To add to a project, please Log In.


131469449 1482889395-0208-1false