Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-SMA02044.71%TR
Manufacturer Part #:

SMA0204 4.7 1%TR

Manufacturer:

Description:
Thin Film Resistors - Through Hole SMA0204 4.7 Ohm 1%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Termination Style: Axial
Resistance: 4.7 Ohms
Power Rating: 400 mW
Tolerance: 1 %
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to +155 C
Case Diameter: 1.6 mm
Case Length: 3.6 mm
Packaging: Reel
Product: Thin Film Resistors Through Hole
Series: SMA
Type: Professional Thin Film Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1700
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,700: $0.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.10
  10,000: $0.092
  20,000: $0.086
  50,000: $0.084
  100,000: $0.082
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


131469449 148288939